270 Ohms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-U02F2700X

DigiKey Part Number
10-ERJ-U02F2700XTR-ND - Tape & Reel (TR)
10-ERJ-U02F2700XCT-ND - Cut Tape (CT)
10-ERJ-U02F2700XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-U02F2700X
Description
RES 270 OHM 1% 1/10W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
270 Ohms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-U02F2700X Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹13.05000₹13.05
10₹6.15000₹61.50
25₹4.73400₹118.35
50₹3.95100₹197.55
100₹3.34540₹334.54
250₹2.72848₹682.12
500₹2.37624₹1,188.12
1,000₹2.09855₹2,098.55
5,000₹1.65498₹8,274.90
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹1.46852₹14,685.20
20,000₹1.36997₹27,399.40
30,000₹1.32200₹39,660.00
50,000₹1.27001₹63,500.50
70,000₹1.24027₹86,818.90
1,00,000₹1.21212₹1,21,212.00
Manufacturers Standard Package