
ERJ-U02F38R3X | |
|---|---|
DigiKey Part Number | 10-ERJ-U02F38R3XTR-ND - Tape & Reel (TR) 10-ERJ-U02F38R3XCT-ND - Cut Tape (CT) 10-ERJ-U02F38R3XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U02F38R3X |
Description | RES 38.3 OHM 1% 1/10W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 38.3 Ohms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U02F38R3X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹13.05000 | ₹13.05 |
| 10 | ₹6.15000 | ₹61.50 |
| 25 | ₹4.73400 | ₹118.35 |
| 50 | ₹3.95100 | ₹197.55 |
| 100 | ₹3.34540 | ₹334.54 |
| 250 | ₹2.72848 | ₹682.12 |
| 500 | ₹2.37624 | ₹1,188.12 |
| 1,000 | ₹2.09855 | ₹2,098.55 |
| 5,000 | ₹1.65498 | ₹8,274.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹1.46852 | ₹14,685.20 |
| 20,000 | ₹1.36997 | ₹27,399.40 |
| 30,000 | ₹1.32200 | ₹39,660.00 |
| 50,000 | ₹1.27001 | ₹63,500.50 |
| 70,000 | ₹1.24027 | ₹86,818.90 |
| 1,00,000 | ₹1.21212 | ₹1,21,212.00 |