
ERJ-U02F56R0X | |
|---|---|
DigiKey Part Number | 10-ERJ-U02F56R0XTR-ND - Tape & Reel (TR) 10-ERJ-U02F56R0XCT-ND - Cut Tape (CT) 10-ERJ-U02F56R0XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U02F56R0X |
Description | RES 56 OHM 1% 1/10W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 56 Ohms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U02F56R0X Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SFR01MZPF56R0 | Rohm Semiconductor | 9,000 | 846-SFR01MZPF56R0CT-ND | ₹13.98000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹12.11000 | ₹12.11 |
| 10 | ₹5.59100 | ₹55.91 |
| 25 | ₹4.28640 | ₹107.16 |
| 50 | ₹3.55980 | ₹177.99 |
| 100 | ₹3.00060 | ₹300.06 |
| 250 | ₹2.43776 | ₹609.44 |
| 500 | ₹2.11346 | ₹1,056.73 |
| 1,000 | ₹1.85720 | ₹1,857.20 |
| 5,000 | ₹1.45035 | ₹7,251.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹1.28196 | ₹12,819.60 |
| 20,000 | ₹1.19166 | ₹23,833.20 |
| 30,000 | ₹1.14768 | ₹34,430.40 |
| 50,000 | ₹1.10006 | ₹55,003.00 |
| 70,000 | ₹1.07281 | ₹75,096.70 |
| 1,00,000 | ₹1.04703 | ₹1,04,703.00 |