
ERJ-U02F82R0X | |
|---|---|
DigiKey Part Number | 10-ERJ-U02F82R0XTR-ND - Tape & Reel (TR) 10-ERJ-U02F82R0XCT-ND - Cut Tape (CT) 10-ERJ-U02F82R0XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U02F82R0X |
Description | RES 82 OHM 1% 1/10W 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 82 Ohms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U02F82R0X Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SFR01MZPF82R0 | Rohm Semiconductor | 10,000 | 846-SFR01MZPF82R0CT-ND | ₹13.23000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹12.29000 | ₹12.29 |
| 10 | ₹5.67100 | ₹56.71 |
| 25 | ₹4.34760 | ₹108.69 |
| 50 | ₹3.61020 | ₹180.51 |
| 100 | ₹3.04320 | ₹304.32 |
| 250 | ₹2.47240 | ₹618.10 |
| 500 | ₹2.14348 | ₹1,071.74 |
| 1,000 | ₹1.88358 | ₹1,883.58 |
| 5,000 | ₹1.47095 | ₹7,354.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹1.30017 | ₹13,001.70 |
| 20,000 | ₹1.20859 | ₹24,171.80 |
| 30,000 | ₹1.16399 | ₹34,919.70 |
| 50,000 | ₹1.11569 | ₹55,784.50 |
| 70,000 | ₹1.08805 | ₹76,163.50 |
| 1,00,000 | ₹1.06190 | ₹1,06,190.00 |