
ERJ-U02J824X | |
|---|---|
DigiKey Part Number | 10-ERJ-U02J824XTR-ND - Tape & Reel (TR) 10-ERJ-U02J824XCT-ND - Cut Tape (CT) 10-ERJ-U02J824XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U02J824X |
Description | RES 820K OHM 5% 1/10W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 820 kOhms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U02J824X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹1.17163 | ₹11,716.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹11.18000 | ₹11.18 |
| 10 | ₹5.03200 | ₹50.32 |
| 25 | ₹3.87640 | ₹96.91 |
| 50 | ₹3.20560 | ₹160.28 |
| 100 | ₹2.69310 | ₹269.31 |
| 250 | ₹2.17308 | ₹543.27 |
| 500 | ₹1.88050 | ₹940.25 |
| 1,000 | ₹1.64846 | ₹1,648.46 |
| 5,000 | ₹1.27888 | ₹6,394.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹4.19300 | ₹41.93 |
| 50 | ₹2.70240 | ₹135.12 |
| 100 | ₹2.27370 | ₹227.37 |
| 500 | ₹1.57858 | ₹789.29 |
| 1,000 | ₹1.37170 | ₹1,371.70 |
| 5,000 | ₹1.03381 | ₹5,169.05 |