
ERJ-U02J911X | |
|---|---|
DigiKey Part Number | 10-ERJ-U02J911XTR-ND - Tape & Reel (TR) 10-ERJ-U02J911XCT-ND - Cut Tape (CT) 10-ERJ-U02J911XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U02J911X |
Description | RES 910 OHM 5% 1/10W 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 910 Ohms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U02J911X Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹10.40000 | ₹10.40 |
| 10 | ₹4.72600 | ₹47.26 |
| 25 | ₹3.62920 | ₹90.73 |
| 50 | ₹2.98660 | ₹149.33 |
| 100 | ₹2.49510 | ₹249.51 |
| 250 | ₹2.00360 | ₹500.90 |
| 500 | ₹1.72198 | ₹860.99 |
| 1,000 | ₹1.50176 | ₹1,501.76 |
| 5,000 | ₹1.15094 | ₹5,754.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹1.00965 | ₹10,096.50 |
| 20,000 | ₹0.93201 | ₹18,640.20 |
| 30,000 | ₹0.89419 | ₹26,825.70 |
| 50,000 | ₹0.85322 | ₹42,661.00 |
| 70,000 | ₹0.82978 | ₹58,084.60 |
| 1,00,000 | ₹0.80763 | ₹80,763.00 |