150 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-U03F1503V

DigiKey Part Number
10-ERJ-U03F1503VTR-ND - Tape & Reel (TR)
10-ERJ-U03F1503VCT-ND - Cut Tape (CT)
10-ERJ-U03F1503VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-U03F1503V
Description
RES 150K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
150 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-U03F1503V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,030
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹14.91000₹14.91
10₹7.26900₹72.69
25₹5.70280₹142.57
50₹4.78980₹239.49
100₹4.07220₹407.22
250₹3.35844₹839.61
500₹2.94654₹1,473.27
1,000₹2.62132₹2,621.32
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹2.02437₹10,121.85
10,000₹1.87938₹18,793.80
15,000₹1.80880₹27,132.00
25,000₹1.73233₹43,308.25
35,000₹1.68856₹59,099.60
50,000₹1.64716₹82,358.00
Manufacturers Standard Package