
ERJ-U03F5600V | |
|---|---|
DigiKey Part Number | 10-ERJ-U03F5600VTR-ND - Tape & Reel (TR) 10-ERJ-U03F5600VCT-ND - Cut Tape (CT) 10-ERJ-U03F5600VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U03F5600V |
Description | RES 560 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 560 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U03F5600V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹14.91000 | ₹14.91 |
| 10 | ₹7.26900 | ₹72.69 |
| 25 | ₹5.70280 | ₹142.57 |
| 50 | ₹4.78980 | ₹239.49 |
| 100 | ₹4.07220 | ₹407.22 |
| 250 | ₹3.35844 | ₹839.61 |
| 500 | ₹2.94654 | ₹1,473.27 |
| 1,000 | ₹2.62132 | ₹2,621.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹2.02437 | ₹10,121.85 |
| 10,000 | ₹1.87938 | ₹18,793.80 |
| 15,000 | ₹1.80880 | ₹27,132.00 |
| 25,000 | ₹1.73233 | ₹43,308.25 |
| 35,000 | ₹1.68856 | ₹59,099.60 |
| 50,000 | ₹1.64716 | ₹82,358.00 |