82 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-U03F8202V

DigiKey Part Number
10-ERJ-U03F8202VTR-ND - Tape & Reel (TR)
10-ERJ-U03F8202VCT-ND - Cut Tape (CT)
10-ERJ-U03F8202VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-U03F8202V
Description
RES 82K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
82 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-U03F8202V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,000
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹14.18000₹14.18
10₹6.61600₹66.16
25₹5.14120₹128.53
50₹4.30960₹215.48
100₹3.64810₹364.81
250₹2.98652₹746.63
500₹2.60658₹1,303.29
1,000₹2.30793₹2,307.93
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹1.76261₹8,813.05
10,000₹1.62945₹16,294.50
15,000₹1.56464₹23,469.60
25,000₹1.49447₹37,361.75
35,000₹1.45427₹50,899.45
50,000₹1.41629₹70,814.50
Manufacturers Standard Package