240 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-U03J241V

DigiKey Part Number
10-ERJ-U03J241VTR-ND - Tape & Reel (TR)
10-ERJ-U03J241VCT-ND - Cut Tape (CT)
10-ERJ-U03J241VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-U03J241V
Description
RES 240 OHM 5% 1/10W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
240 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-U03J241V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,712
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹12.11000₹12.11
10₹5.68400₹56.84
25₹4.39840₹109.96
50₹3.67160₹183.58
100₹3.08450₹308.45
250₹2.51228₹628.07
500₹2.17868₹1,089.34
1,000₹1.91777₹1,917.77
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹1.44513₹7,225.65
10,000₹1.32883₹13,288.30
15,000₹1.27224₹19,083.60
25,000₹1.21093₹30,273.25
35,000₹1.17587₹41,155.45
50,000₹1.14272₹57,136.00
Manufacturers Standard Package