
ERJ-U06D3303V | |
|---|---|
DigiKey Part Number | 10-ERJ-U06D3303VTR-ND - Tape & Reel (TR) 10-ERJ-U06D3303VCT-ND - Cut Tape (CT) 10-ERJ-U06D3303VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U06D3303V |
Description | RES 330K OHM 0.5% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 330 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U06D3303V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹21.43000 | ₹21.43 |
| 10 | ₹10.90300 | ₹109.03 |
| 25 | ₹8.68480 | ₹217.12 |
| 50 | ₹7.41760 | ₹370.88 |
| 100 | ₹6.42050 | ₹642.05 |
| 250 | ₹5.41224 | ₹1,353.06 |
| 500 | ₹4.83262 | ₹2,416.31 |
| 1,000 | ₹4.37415 | ₹4,374.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹3.50305 | ₹17,515.25 |
| 10,000 | ₹3.29739 | ₹32,973.90 |
| 15,000 | ₹3.19727 | ₹47,959.05 |
| 25,000 | ₹3.08874 | ₹77,218.50 |
| 35,000 | ₹3.02657 | ₹1,05,929.95 |
| 50,000 | ₹2.96781 | ₹1,48,390.50 |