1.8 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-U06F1R80V

DigiKey Part Number
10-ERJ-U06F1R80VTR-ND - Tape & Reel (TR)
10-ERJ-U06F1R80VCT-ND - Cut Tape (CT)
10-ERJ-U06F1R80VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-U06F1R80V
Description
RES 1.8 OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.8 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-U06F1R80V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
-100/ +600ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,948
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹16.77000₹16.77
10₹8.20000₹82.00
25₹6.44840₹161.21
50₹5.44200₹272.10
100₹4.65930₹465.93
250₹3.86908₹967.27
500₹3.41248₹1,706.24
1,000₹3.05184₹3,051.84
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹2.38333₹11,916.65
10,000₹2.22230₹22,223.00
15,000₹2.14384₹32,157.60
25,000₹2.05885₹51,471.25
35,000₹2.01024₹70,358.40
50,000₹1.96423₹98,211.50
Manufacturers Standard Package