
ERJ-U06F2000V | |
|---|---|
DigiKey Part Number | 10-ERJ-U06F2000VTR-ND - Tape & Reel (TR) 10-ERJ-U06F2000VCT-ND - Cut Tape (CT) 10-ERJ-U06F2000VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U06F2000V |
Description | RES 200 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U06F2000V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹13.98000 | ₹13.98 |
| 10 | ₹6.98900 | ₹69.89 |
| 25 | ₹5.44200 | ₹136.05 |
| 50 | ₹4.58480 | ₹229.24 |
| 100 | ₹3.90450 | ₹390.45 |
| 250 | ₹3.21680 | ₹804.20 |
| 500 | ₹2.82726 | ₹1,413.63 |
| 1,000 | ₹2.51602 | ₹2,516.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹2.16676 | ₹10,833.80 |
| 10,000 | ₹1.89130 | ₹18,913.00 |
| 15,000 | ₹1.83222 | ₹27,483.30 |
| 25,000 | ₹1.76088 | ₹44,022.00 |
| 35,000 | ₹1.71667 | ₹60,083.45 |
| 50,000 | ₹1.67487 | ₹83,743.50 |