
ERJ-U06F2201V | |
|---|---|
DigiKey Part Number | 10-ERJ-U06F2201VTR-ND - Tape & Reel (TR) 10-ERJ-U06F2201VCT-ND - Cut Tape (CT) 10-ERJ-U06F2201VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U06F2201V |
Description | RES 2.2K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U06F2201V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹16.77000 | ₹16.77 |
| 10 | ₹8.20000 | ₹82.00 |
| 25 | ₹6.44840 | ₹161.21 |
| 50 | ₹5.44200 | ₹272.10 |
| 100 | ₹4.65930 | ₹465.93 |
| 250 | ₹3.86908 | ₹967.27 |
| 500 | ₹3.41248 | ₹1,706.24 |
| 1,000 | ₹3.05184 | ₹3,051.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹2.38333 | ₹11,916.65 |
| 10,000 | ₹2.22230 | ₹22,223.00 |
| 15,000 | ₹2.14384 | ₹32,157.60 |
| 25,000 | ₹2.05885 | ₹51,471.25 |
| 35,000 | ₹2.01024 | ₹70,358.40 |
| 50,000 | ₹1.96423 | ₹98,211.50 |