180 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-U08F1803V

DigiKey Part Number
10-ERJ-U08F1803VTR-ND - Tape & Reel (TR)
10-ERJ-U08F1803VCT-ND - Cut Tape (CT)
10-ERJ-U08F1803VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-U08F1803V
Description
RES 180K OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
180 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-U08F1803V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,900
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹22.36000₹22.36
10₹11.36900₹113.69
25₹9.09480₹227.37
50₹7.77180₹388.59
100₹6.73730₹673.73
250₹5.69180₹1,422.95
500₹5.09168₹2,545.84
1,000₹4.61643₹4,616.43
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹3.71048₹18,552.40
10,000₹3.49736₹34,973.60
15,000₹3.39359₹50,903.85
25,000₹3.28100₹82,025.00
35,000₹3.21659₹1,12,580.65
50,000₹3.15565₹1,57,782.50
Manufacturers Standard Package