Parametric Equivalent

ERJ-U08F47R0V | |
|---|---|
DigiKey Part Number | 10-ERJ-U08F47R0VTR-ND - Tape & Reel (TR) 10-ERJ-U08F47R0VCT-ND - Cut Tape (CT) 10-ERJ-U08F47R0VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U08F47R0V |
Description | RES 47 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U08F47R0V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹22.36000 | ₹22.36 |
| 10 | ₹11.36900 | ₹113.69 |
| 25 | ₹9.09480 | ₹227.37 |
| 50 | ₹7.77180 | ₹388.59 |
| 100 | ₹6.73730 | ₹673.73 |
| 250 | ₹5.69180 | ₹1,422.95 |
| 500 | ₹5.09168 | ₹2,545.84 |
| 1,000 | ₹4.61643 | ₹4,616.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹3.71048 | ₹18,552.40 |
| 10,000 | ₹3.49736 | ₹34,973.60 |
| 15,000 | ₹3.39359 | ₹50,903.85 |
| 25,000 | ₹3.28100 | ₹82,025.00 |
| 35,000 | ₹3.21659 | ₹1,12,580.65 |
| 50,000 | ₹3.15565 | ₹1,57,782.50 |
