68 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-U08J683V

DigiKey Part Number
10-ERJ-U08J683VTR-ND - Tape & Reel (TR)
10-ERJ-U08J683VCT-ND - Cut Tape (CT)
10-ERJ-U08J683VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-U08J683V
Description
RES 68K OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
68 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-U08J683V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,000
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹17.71000₹17.71
10₹8.66600₹86.66
25₹6.82120₹170.53
50₹5.75880₹287.94
100₹4.92950₹492.95
250₹4.10392₹1,025.98
500₹3.63052₹1,815.26
1,000₹3.25406₹3,254.06
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹2.55274₹12,763.70
10,000₹2.38454₹23,845.40
15,000₹2.30250₹34,537.50
25,000₹2.21373₹55,343.25
35,000₹2.16290₹75,701.50
50,000₹2.11484₹1,05,742.00
Manufacturers Standard Package