
ERJ-U2RD2000X | |
|---|---|
DigiKey Part Number | 10-ERJ-U2RD2000XTR-ND - Tape & Reel (TR) 10-ERJ-U2RD2000XCT-ND - Cut Tape (CT) 10-ERJ-U2RD2000XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U2RD2000X |
Description | RES 200 OHM 0.5% 1/10W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U2RD2000X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹17.71000 | ₹17.71 |
| 10 | ₹8.66600 | ₹86.66 |
| 25 | ₹6.82120 | ₹170.53 |
| 50 | ₹5.75880 | ₹287.94 |
| 100 | ₹4.92950 | ₹492.95 |
| 250 | ₹4.10392 | ₹1,025.98 |
| 500 | ₹3.63052 | ₹1,815.26 |
| 1,000 | ₹3.25406 | ₹3,254.06 |
| 5,000 | ₹2.65282 | ₹13,264.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹2.38454 | ₹23,845.40 |
| 20,000 | ₹2.25068 | ₹45,013.60 |
| 30,000 | ₹2.18549 | ₹65,564.70 |
| 50,000 | ₹2.11484 | ₹1,05,742.00 |
| 70,000 | ₹2.07437 | ₹1,45,205.90 |
| 1,00,000 | ₹2.03610 | ₹2,03,610.00 |