6.8 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-U2RD6801X

DigiKey Part Number
10-ERJ-U2RD6801XTR-ND - Tape & Reel (TR)
10-ERJ-U2RD6801XCT-ND - Cut Tape (CT)
10-ERJ-U2RD6801XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-U2RD6801X
Description
RES 6.8K OHM 0.5% 1/10W 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
6.8 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-U2RD6801X Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,133
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹17.96000₹17.96
10₹8.78900₹87.89
25₹6.91800₹172.95
50₹5.84080₹292.04
100₹4.99960₹499.96
250₹4.16224₹1,040.56
500₹3.68210₹1,841.05
1,000₹3.30029₹3,300.29
5,000₹2.69051₹13,452.55
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹2.41842₹24,184.20
20,000₹2.28265₹45,653.00
30,000₹2.21654₹66,496.20
50,000₹2.14489₹1,07,244.50
70,000₹2.10385₹1,47,269.50
1,00,000₹2.06502₹2,06,502.00
Manufacturers Standard Package