
ERJ-U3RD3301V | |
|---|---|
DigiKey Part Number | 10-ERJ-U3RD3301VTR-ND - Tape & Reel (TR) 10-ERJ-U3RD3301VCT-ND - Cut Tape (CT) 10-ERJ-U3RD3301VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U3RD3301V |
Description | RES 3.3K OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.3 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U3RD3301V Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹20.79000 | ₹20.79 |
| 10 | ₹10.77400 | ₹107.74 |
| 25 | ₹8.54360 | ₹213.59 |
| 50 | ₹7.29620 | ₹364.81 |
| 100 | ₹6.30380 | ₹630.38 |
| 250 | ₹5.30392 | ₹1,325.98 |
| 500 | ₹4.73118 | ₹2,365.59 |
| 1,000 | ₹4.27658 | ₹4,276.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹3.41691 | ₹17,084.55 |
| 10,000 | ₹3.21344 | ₹32,134.40 |
| 15,000 | ₹3.11429 | ₹46,714.35 |
| 25,000 | ₹3.00689 | ₹75,172.25 |
| 35,000 | ₹2.94539 | ₹1,03,088.65 |
| 50,000 | ₹2.88722 | ₹1,44,361.00 |