39 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-U3RD3902V

DigiKey Part Number
10-ERJ-U3RD3902VTR-ND - Tape & Reel (TR)
10-ERJ-U3RD3902VCT-ND - Cut Tape (CT)
10-ERJ-U3RD3902VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-U3RD3902V
Description
RES 39K OHM 0.5% 1/10W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
39 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-U3RD3902V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,819
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹20.50000₹20.50
10₹10.62300₹106.23
25₹8.42400₹210.60
50₹7.19400₹359.70
100₹6.21550₹621.55
250₹5.22960₹1,307.40
500₹4.66490₹2,332.45
1,000₹4.21667₹4,216.67
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹3.36905₹16,845.25
10,000₹3.16842₹31,684.20
15,000₹3.07067₹46,060.05
25,000₹2.96477₹74,119.25
35,000₹2.90413₹1,01,644.55
50,000₹2.84678₹1,42,339.00
Manufacturers Standard Package