
ERJ-U3RD6801V | |
|---|---|
DigiKey Part Number | 10-ERJ-U3RD6801VTR-ND - Tape & Reel (TR) 10-ERJ-U3RD6801VCT-ND - Cut Tape (CT) 10-ERJ-U3RD6801VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U3RD6801V |
Description | RES 6.8K OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.8 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U3RD6801V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹20.50000 | ₹20.50 |
| 10 | ₹10.62300 | ₹106.23 |
| 25 | ₹8.42400 | ₹210.60 |
| 50 | ₹7.19400 | ₹359.70 |
| 100 | ₹6.21550 | ₹621.55 |
| 250 | ₹5.22960 | ₹1,307.40 |
| 500 | ₹4.66490 | ₹2,332.45 |
| 1,000 | ₹4.21667 | ₹4,216.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹3.36905 | ₹16,845.25 |
| 10,000 | ₹3.16842 | ₹31,684.20 |
| 15,000 | ₹3.07067 | ₹46,060.05 |
| 25,000 | ₹2.96477 | ₹74,119.25 |
| 35,000 | ₹2.90413 | ₹1,01,644.55 |
| 50,000 | ₹2.84678 | ₹1,42,339.00 |