
ERJ-U6RD3302V | |
|---|---|
DigiKey Part Number | 10-ERJ-U6RD3302VTR-ND - Tape & Reel (TR) 10-ERJ-U6RD3302VCT-ND - Cut Tape (CT) 10-ERJ-U6RD3302VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U6RD3302V |
Description | RES 33K OHM 0.5% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U6RD3302V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹4.31246 | ₹21,562.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹23.30000 | ₹23.30 |
| 10 | ₹12.20700 | ₹122.07 |
| 25 | ₹9.84040 | ₹246.01 |
| 50 | ₹8.44260 | ₹422.13 |
| 100 | ₹7.35240 | ₹735.24 |
| 250 | ₹6.25092 | ₹1,562.73 |
| 500 | ₹5.61726 | ₹2,808.63 |
| 1,000 | ₹5.11591 | ₹5,115.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹24.23000 | ₹24.23 |
| 10 | ₹12.48700 | ₹124.87 |
| 50 | ₹8.49860 | ₹424.93 |
| 100 | ₹7.30580 | ₹730.58 |
| 500 | ₹5.37124 | ₹2,685.62 |
| 1,000 | ₹4.78790 | ₹4,787.90 |