
ERJ-UP3D1000V | |
|---|---|
DigiKey Part Number | 10-ERJ-UP3D1000VTR-ND - Tape & Reel (TR) 10-ERJ-UP3D1000VCT-ND - Cut Tape (CT) 10-ERJ-UP3D1000VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-UP3D1000V |
Description | RES 100 OHM 0.5% 1/4W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±0.5% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-UP3D1000V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹23.30000 | ₹23.30 |
| 10 | ₹12.20700 | ₹122.07 |
| 25 | ₹9.76600 | ₹244.15 |
| 50 | ₹8.36820 | ₹418.41 |
| 100 | ₹7.26850 | ₹726.85 |
| 250 | ₹6.16520 | ₹1,541.30 |
| 500 | ₹5.53152 | ₹2,765.76 |
| 1,000 | ₹5.02738 | ₹5,027.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹4.06384 | ₹20,319.20 |
| 10,000 | ₹3.83824 | ₹38,382.40 |
| 15,000 | ₹3.72837 | ₹55,925.55 |
| 25,000 | ₹3.60924 | ₹90,231.00 |
| 35,000 | ₹3.54104 | ₹1,23,936.40 |
| 50,000 | ₹3.47653 | ₹1,73,826.50 |