200 kOhms ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-UP3F2003V

DigiKey Part Number
10-ERJ-UP3F2003VTR-ND - Tape & Reel (TR)
10-ERJ-UP3F2003VCT-ND - Cut Tape (CT)
10-ERJ-UP3F2003VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-UP3F2003V
Description
RES 200K OHM 1% 1/4W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
200 kOhms ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-UP3F2003V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,273
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹18.64000₹18.64
10₹9.50500₹95.05
25₹7.52960₹188.24
50₹6.41120₹320.56
100₹5.51660₹551.66
250₹4.61456₹1,153.64
500₹4.09646₹2,048.23
1,000₹3.68644₹3,686.44
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹2.91840₹14,592.00
10,000₹2.73520₹27,352.00
15,000₹2.64592₹39,688.80
25,000₹2.54923₹63,730.75
35,000₹2.49384₹87,284.40
50,000₹2.44149₹1,22,074.50
Manufacturers Standard Package