
ERJ-UP3F20R0V | |
|---|---|
DigiKey Part Number | 10-ERJ-UP3F20R0VTR-ND - Tape & Reel (TR) 10-ERJ-UP3F20R0VCT-ND - Cut Tape (CT) 10-ERJ-UP3F20R0VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-UP3F20R0V |
Description | RES 20 OHM 1% 1/4W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Ohms ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-UP3F20R0V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹19.57000 | ₹19.57 |
| 10 | ₹10.15700 | ₹101.57 |
| 25 | ₹8.05120 | ₹201.28 |
| 50 | ₹6.85840 | ₹342.92 |
| 100 | ₹5.90800 | ₹590.80 |
| 250 | ₹4.96496 | ₹1,241.24 |
| 500 | ₹4.42074 | ₹2,210.37 |
| 1,000 | ₹3.98836 | ₹3,988.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹3.17447 | ₹15,872.35 |
| 10,000 | ₹2.98130 | ₹29,813.00 |
| 15,000 | ₹2.88715 | ₹43,307.25 |
| 25,000 | ₹2.78514 | ₹69,628.50 |
| 35,000 | ₹2.72676 | ₹95,436.60 |
| 50,000 | ₹2.67151 | ₹1,33,575.50 |