
ERJ-UP6D3302V | |
|---|---|
DigiKey Part Number | 10-ERJ-UP6D3302VTR-ND - Tape & Reel (TR) 10-ERJ-UP6D3302VCT-ND - Cut Tape (CT) 10-ERJ-UP6D3302VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-UP6D3302V |
Description | RES 33K OHM 0.5% 1/2W 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 33 kOhms ±0.5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹24.23000 | ₹24.23 |
| 10 | ₹12.67300 | ₹126.73 |
| 25 | ₹10.17600 | ₹254.40 |
| 50 | ₹8.74080 | ₹437.04 |
| 100 | ₹7.61330 | ₹761.33 |
| 250 | ₹6.47828 | ₹1,619.57 |
| 500 | ₹5.82040 | ₹2,910.20 |
| 1,000 | ₹5.29949 | ₹5,299.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹4.29792 | ₹21,489.60 |
| 10,000 | ₹4.06431 | ₹40,643.10 |
| 15,000 | ₹3.95053 | ₹59,257.95 |
| 25,000 | ₹3.82715 | ₹95,678.75 |
| 35,000 | ₹3.75651 | ₹1,31,477.85 |
| 50,000 | ₹3.68972 | ₹1,84,486.00 |