
ERJ-UP6D3903V | |
|---|---|
DigiKey Part Number | 10-ERJ-UP6D3903VTR-ND - Tape & Reel (TR) 10-ERJ-UP6D3903VCT-ND - Cut Tape (CT) 10-ERJ-UP6D3903VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-UP6D3903V |
Description | RES 390K OHM 0.5% 1/2W 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 390 kOhms ±0.5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹24.57000 | ₹24.57 |
| 10 | ₹12.85300 | ₹128.53 |
| 25 | ₹10.32040 | ₹258.01 |
| 50 | ₹8.86500 | ₹443.25 |
| 100 | ₹7.72150 | ₹772.15 |
| 250 | ₹6.57032 | ₹1,642.58 |
| 500 | ₹5.90310 | ₹2,951.55 |
| 1,000 | ₹5.37478 | ₹5,374.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹4.35899 | ₹21,794.95 |
| 10,000 | ₹4.12205 | ₹41,220.50 |
| 15,000 | ₹4.00666 | ₹60,099.90 |
| 25,000 | ₹3.88153 | ₹97,038.25 |
| 35,000 | ₹3.80989 | ₹1,33,346.15 |
| 50,000 | ₹3.74214 | ₹1,87,107.00 |