
ERJ-UP6F1201V | |
|---|---|
DigiKey Part Number | 10-ERJ-UP6F1201VTR-ND - Tape & Reel (TR) 10-ERJ-UP6F1201VCT-ND - Cut Tape (CT) 10-ERJ-UP6F1201VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-UP6F1201V |
Description | RES 1.2K OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.2 kOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-UP6F1201V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹20.50000 | ₹20.50 |
| 10 | ₹10.43700 | ₹104.37 |
| 25 | ₹8.27480 | ₹206.87 |
| 50 | ₹7.06340 | ₹353.17 |
| 100 | ₹6.09440 | ₹609.44 |
| 250 | ₹5.12896 | ₹1,282.24 |
| 500 | ₹4.57170 | ₹2,285.85 |
| 1,000 | ₹4.12907 | ₹4,129.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹3.29431 | ₹16,471.55 |
| 10,000 | ₹3.09657 | ₹30,965.70 |
| 15,000 | ₹3.00022 | ₹45,003.30 |
| 25,000 | ₹2.89577 | ₹72,394.25 |
| 35,000 | ₹2.83597 | ₹99,258.95 |
| 50,000 | ₹2.77944 | ₹1,38,972.00 |