2.7 kOhms ±1% 0.667W, 2/3W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-UP8F2701V

DigiKey Part Number
10-ERJ-UP8F2701VTR-ND - Tape & Reel (TR)
10-ERJ-UP8F2701VCT-ND - Cut Tape (CT)
10-ERJ-UP8F2701VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-UP8F2701V
Description
RES 2.7K OHM 1% 2/3W 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.7 kOhms ±1% 0.667W, 2/3W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-UP8F2701V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,620
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹25.16000₹25.16
10₹13.32600₹133.26
25₹10.69760₹267.44
50₹9.20680₹460.34
100₹8.02330₹802.33
250₹6.84356₹1,710.89
500₹6.15960₹3,079.80
1,000₹5.61912₹5,619.12
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹4.57431₹22,871.55
10,000₹4.33166₹43,316.60
15,000₹4.21337₹63,200.55
25,000₹4.08513₹1,02,128.25
35,000₹4.01168₹1,40,408.80
50,000₹3.94223₹1,97,111.50
Manufacturers Standard Package