
ERJ-UP8F75R0V | |
|---|---|
DigiKey Part Number | 10-ERJ-UP8F75R0VTR-ND - Tape & Reel (TR) 10-ERJ-UP8F75R0VCT-ND - Cut Tape (CT) 10-ERJ-UP8F75R0VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-UP8F75R0V |
Description | RES 75 OHM 1% 2/3W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 75 Ohms ±1% 0.667W, 2/3W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-UP8F75R0V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹25.16000 | ₹25.16 |
| 10 | ₹13.32600 | ₹133.26 |
| 25 | ₹10.69760 | ₹267.44 |
| 50 | ₹9.20680 | ₹460.34 |
| 100 | ₹8.02330 | ₹802.33 |
| 250 | ₹6.84356 | ₹1,710.89 |
| 500 | ₹6.15960 | ₹3,079.80 |
| 1,000 | ₹5.61912 | ₹5,619.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹4.57431 | ₹22,871.55 |
| 10,000 | ₹4.33166 | ₹43,316.60 |
| 15,000 | ₹4.21337 | ₹63,200.55 |
| 25,000 | ₹4.08513 | ₹1,02,128.25 |
| 35,000 | ₹4.01168 | ₹1,40,408.80 |
| 50,000 | ₹3.94223 | ₹1,97,111.50 |