
ERJ-XGNF6801Y | |
|---|---|
DigiKey Part Number | 10-ERJ-XGNF6801YTR-ND - Tape & Reel (TR) 10-ERJ-XGNF6801YCT-ND - Cut Tape (CT) 10-ERJ-XGNF6801YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-XGNF6801Y |
Description | RES 6.8K OHM 1% 1/32W 01005 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 6.8 kOhms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-XGNF6801Y Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 01005 (0402 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | 0.006" (0.15mm) | |
Number of Terminations | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹20.50000 | ₹20.50 |
| 10 | ₹10.34400 | ₹103.44 |
| 25 | ₹8.23760 | ₹205.94 |
| 50 | ₹7.00760 | ₹350.38 |
| 100 | ₹6.04780 | ₹604.78 |
| 250 | ₹5.08796 | ₹1,271.99 |
| 500 | ₹4.53256 | ₹2,266.28 |
| 1,000 | ₹4.09366 | ₹4,093.66 |
| 5,000 | ₹3.39234 | ₹16,961.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | ₹2.91136 | ₹58,227.20 |
| 40,000 | ₹2.78687 | ₹1,11,474.80 |
| 60,000 | ₹2.72619 | ₹1,63,571.40 |
| 1,00,000 | ₹2.66039 | ₹2,66,039.00 |
| 1,40,000 | ₹2.62269 | ₹3,67,176.60 |
| 2,00,000 | ₹2.58705 | ₹5,17,410.00 |