
ERJ-XGNJ151Y | |
|---|---|
DigiKey Part Number | P150AWTR-ND - Tape & Reel (TR) P150AWCT-ND - Cut Tape (CT) P150AWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-XGNJ151Y |
Description | RES 150 OHM 5% 1/32W 01005 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±5% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-XGNJ151Y Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 01005 (0402 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | 0.006" (0.15mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹15.84000 | ₹15.84 |
| 10 | ₹7.92100 | ₹79.21 |
| 25 | ₹6.18760 | ₹154.69 |
| 50 | ₹5.21840 | ₹260.92 |
| 100 | ₹4.45430 | ₹445.43 |
| 250 | ₹3.69388 | ₹923.47 |
| 500 | ₹3.25220 | ₹1,626.10 |
| 1,000 | ₹2.90368 | ₹2,903.68 |
| 5,000 | ₹2.34773 | ₹11,738.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | ₹1.97992 | ₹39,598.40 |
| 40,000 | ₹1.88150 | ₹75,260.00 |
| 60,000 | ₹1.83353 | ₹1,10,011.80 |
| 1,00,000 | ₹1.78154 | ₹1,78,154.00 |
| 1,40,000 | ₹1.75176 | ₹2,45,246.40 |
| 2,00,000 | ₹1.72360 | ₹3,44,720.00 |