
ERJ-XGNJ681Y | |
|---|---|
DigiKey Part Number | P680AWTR-ND - Tape & Reel (TR) P680AWCT-ND - Cut Tape (CT) P680AWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-XGNJ681Y |
Description | RES 680 OHM 5% 1/32W 01005 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 680 Ohms ±5% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-XGNJ681Y Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 01005 (0402 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | 0.006" (0.15mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹23.30000 | ₹23.30 |
| 10 | ₹12.20700 | ₹122.07 |
| 25 | ₹9.80320 | ₹245.08 |
| 50 | ₹8.40540 | ₹420.27 |
| 100 | ₹7.31510 | ₹731.51 |
| 250 | ₹6.20248 | ₹1,550.62 |
| 500 | ₹5.56694 | ₹2,783.47 |
| 1,000 | ₹5.06186 | ₹5,061.86 |
| 5,000 | ₹4.25357 | ₹21,267.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | ₹3.68630 | ₹73,726.00 |
| 40,000 | ₹3.54284 | ₹1,41,713.60 |
| 60,000 | ₹3.47287 | ₹2,08,372.20 |
| 1,00,000 | ₹3.39703 | ₹3,39,703.00 |
| 1,40,000 | ₹3.35358 | ₹4,69,501.20 |
| 2,00,000 | ₹3.31246 | ₹6,62,492.00 |