Direct
Similar
Similar


ERZ-E14A331 | |
|---|---|
DigiKey Part Number | P15595-ND |
Manufacturer | |
Manufacturer Product Number | ERZ-E14A331 |
Description | VARISTOR 330V 10KA DISC 16.5MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 330 V 10 kA Varistor 1 Circuit Through Hole Disc 16.5mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 210 V | |
Maximum DC Volts | 270 V | |
Varistor Voltage (Min) | 297 V | |
Varistor Voltage (Typ) | 330 V | |
Varistor Voltage (Max) | 363 V | |
Current - Surge | 10 kA | |
Energy | 228J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 900 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 16.5mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹65.23000 | ₹65.23 |
| 10 | ₹46.50000 | ₹465.00 |
| 50 | ₹38.87720 | ₹1,943.86 |
| 100 | ₹36.51960 | ₹3,651.96 |
| 250 | ₹34.02036 | ₹8,505.09 |
| 500 | ₹32.51446 | ₹16,257.23 |
| 1,000 | ₹31.27415 | ₹31,274.15 |
| 2,500 | ₹29.96526 | ₹74,913.15 |
| 5,000 | ₹29.17672 | ₹1,45,883.60 |


