560 V 7.5 kA Varistor 1 Circuit Through Hole Disc 14mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
560 V 7.5 kA Varistor 1 Circuit Through Hole Disc 14mm

ERZ-E14A561SC

DigiKey Part Number
ERZ-E14A561SC-ND
Manufacturer
Manufacturer Product Number
ERZ-E14A561SC
Description
VARISTOR 560V 7.5KA DISC 14MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
560 V 7.5 kA Varistor 1 Circuit Through Hole Disc 14mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
350 V
Maximum DC Volts
450 V
Varistor Voltage (Min)
504 V
Varistor Voltage (Typ)
560 V
Varistor Voltage (Max)
616 V
Current - Surge
7.5 kA
Energy
382J
Number of Circuits
1
Capacitance @ Frequency
700 pF @ 1 kHz
Operating Temperature
-40°C ~ 125°C (TA)
Features
-
Mounting Type
Through Hole
Package / Case
Disc 14mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,500
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹89.46000₹89.46
10₹64.39200₹643.92
25₹58.07360₹1,451.84
100₹51.11250₹5,111.25
250₹47.78580₹11,946.45
500₹45.78414₹22,892.07
1,000₹44.13475₹44,134.75
Manufacturers Standard Package