
ERZ-V05D241 | |
|---|---|
DigiKey Part Number | P7183-ND |
Manufacturer | |
Manufacturer Product Number | ERZ-V05D241 |
Description | VARISTOR 240V 800A DISC 7MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 240 V 800 A Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
EDA/CAD Models | ERZ-V05D241 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 150 V | |
Maximum DC Volts | 200 V | |
Varistor Voltage (Min) | 216 V | |
Varistor Voltage (Typ) | 240 V | |
Varistor Voltage (Max) | 264 V | |
Current - Surge | 800 A | |
Energy | 10.5J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 100 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 7mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹21.43000 | ₹21.43 |
| 10 | ₹14.53700 | ₹145.37 |
| 25 | ₹12.82240 | ₹320.56 |
| 100 | ₹10.94000 | ₹1,094.00 |
| 250 | ₹10.05292 | ₹2,513.23 |
| 500 | ₹9.51430 | ₹4,757.15 |
| 1,000 | ₹9.07166 | ₹9,071.66 |
| 3,000 | ₹8.52590 | ₹25,577.70 |
| 5,000 | ₹8.32375 | ₹41,618.75 |