47 V 500 A Varistor 1 Circuit Through Hole Disc 7mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERZ-V07D470CS

DigiKey Part Number
10-ERZ-V07D470CS-ND
Manufacturer
Manufacturer Product Number
ERZ-V07D470CS
Description
VARISTOR 47V 500A DISC 7MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
47 V 500 A Varistor 1 Circuit Through Hole Disc 7mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
30 V
Maximum DC Volts
38 V
Varistor Voltage (Min)
42 V
Varistor Voltage (Typ)
47 V
Varistor Voltage (Max)
52 V
Current - Surge
500 A
Energy
2.8J
Number of Circuits
1
Capacitance @ Frequency
1550 pF @ 1 kHz
Operating Temperature
-40°C ~ 85°C (TA)
Features
-
Mounting Type
Through Hole
Package / Case
Disc 7mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 900
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹22.36000₹22.36
10₹15.18900₹151.89
25₹13.41880₹335.47
100₹11.48050₹1,148.05
250₹10.54864₹2,637.16
500₹9.98954₹4,994.77
1,000₹9.52920₹9,529.20
3,000₹8.96014₹26,880.42
5,000₹8.74979₹43,748.95
Manufacturers Standard Package