
ERZ-V09D241 | |
|---|---|
DigiKey Part Number | 10-ERZ-V09D241-ND |
Manufacturer | |
Manufacturer Product Number | ERZ-V09D241 |
Description | VARISTOR 240V 3.5KA DISC 10MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 240 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 150 V | |
Maximum DC Volts | 200 V | |
Varistor Voltage (Min) | 216 V | |
Varistor Voltage (Typ) | 240 V | |
Varistor Voltage (Max) | 264 V | |
Current - Surge | 3.5 kA | |
Energy | 42J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 380 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹35.41000 | ₹35.41 |
| 10 | ₹24.88100 | ₹248.81 |
| 25 | ₹22.17840 | ₹554.46 |
| 100 | ₹19.14970 | ₹1,914.97 |
| 250 | ₹17.70908 | ₹4,427.27 |
| 500 | ₹16.84058 | ₹8,420.29 |
| 1,000 | ₹16.12584 | ₹16,125.84 |
| 3,000 | ₹15.24274 | ₹45,728.22 |
| 5,000 | ₹14.91610 | ₹74,580.50 |