ERZ-V10V680CS is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: ₹18.01379
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: ₹18.01379
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: ₹17.49194
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: ₹19.76009
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: ₹19.76009
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: ₹21.30977
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: ₹30.31527
Datasheet
68 V 1 kA Varistor 1 Circuit Through Hole Disc 10mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERZ-V10V680CS

DigiKey Part Number
10-ERZ-V10V680CS-ND
Manufacturer
Manufacturer Product Number
ERZ-V10V680CS
Description
VARISTOR 68V 1KA DISC 10MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
68 V 1 kA Varistor 1 Circuit Through Hole Disc 10mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
40 V
Maximum DC Volts
56 V
Varistor Voltage (Min)
61 V
Varistor Voltage (Typ)
68 V
Varistor Voltage (Max)
75 V
Current - Surge
1 kA
Energy
9.8J
Number of Circuits
1
Capacitance @ Frequency
2800 pF @ 1 kHz
Operating Temperature
-40°C ~ 85°C (TA)
Features
-
Mounting Type
Through Hole
Package / Case
Disc 10mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1,000₹17.49194₹17,491.94