ERZ-V14D820 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 1,215
Unit Price: ₹66.16000
Datasheet
82 V 6 kA Varistor 1 Circuit Through Hole Disc 15.5mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERZ-V14D820

DigiKey Part Number
P7216-ND
Manufacturer
Manufacturer Product Number
ERZ-V14D820
Description
VARISTOR 82V 6KA DISC 15.5MM
Customer Reference
Detailed Description
82 V 6 kA Varistor 1 Circuit Through Hole Disc 15.5mm
Datasheet
 Datasheet
EDA/CAD Models
ERZ-V14D820 Models
Product Attributes
Filter Similar Products
Category
Varistor Voltage (Max)
90 V
Manufacturer
Panasonic Industry
Current - Surge
6 kA
Series
Energy
28J
Packaging
Bulk
Number of Circuits
1
Part Status
Last Time Buy
Capacitance @ Frequency
3700 pF @ 1 kHz
Maximum AC Volts
50 V
Operating Temperature
-40°C ~ 85°C (TA)
Maximum DC Volts
65 V
Mounting Type
Through Hole
Varistor Voltage (Min)
74 V
Package / Case
Disc 15.5mm
Varistor Voltage (Typ)
82 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
V82ZA12PLittelfuse Inc.1,215F3073-ND₹66.16000Similar
Last Time Buy
Request Stock Notification
Last Time Buy Date: 31/03/2027
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹36.86000₹36.86
10₹25.70700₹257.07
25₹22.90920₹572.73
100₹19.78090₹1,978.09
250₹18.29712₹4,574.28
500₹17.40308₹8,701.54
1,000₹16.66684₹16,666.84
3,000₹15.75734₹47,272.02
5,000₹15.42082₹77,104.10