
ERZ-VA7D241 | |
|---|---|
DigiKey Part Number | 10-ERZ-VA7D241CT-ND - Cut Tape (CT) 10-ERZ-VA7D241TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ERZ-VA7D241 |
Description | VARISTOR 240V 1.75KA DISC 7MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 240 V 1.75 kA Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Maximum AC Volts | 150 V | |
Maximum DC Volts | 200 V | |
Varistor Voltage (Min) | 216 V | |
Varistor Voltage (Typ) | 240 V | |
Varistor Voltage (Max) | 264 V | |
Current - Surge | 1.75 kA | |
Energy | 21J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 170 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 7mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹26.09000 | ₹26.09 |
| 10 | ₹18.07800 | ₹180.78 |
| 25 | ₹16.06520 | ₹401.63 |
| 100 | ₹13.76360 | ₹1,376.36 |
| 250 | ₹12.66956 | ₹3,167.39 |
| 500 | ₹12.01354 | ₹6,006.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹11.03881 | ₹11,038.81 |
| 2,000 | ₹10.60969 | ₹21,219.38 |
| 3,000 | ₹10.39521 | ₹31,185.63 |
| 5,000 | ₹10.15709 | ₹50,785.45 |
| 7,000 | ₹10.01789 | ₹70,125.23 |
| 10,000 | ₹9.88415 | ₹98,841.50 |