ERZ-VA7V511 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: ₹0.14849
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: ₹0.14849
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: ₹0.17320
Datasheet
510 V 1.75 kA Varistor 1 Circuit Through Hole Disc 7mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERZ-VA7V511

DigiKey Part Number
10-ERZ-VA7V511TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ERZ-VA7V511
Description
VARISTOR 510V 1.75KA DISC 7MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
510 V 1.75 kA Varistor 1 Circuit Through Hole Disc 7mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Tape & Box (TB)
Part Status
Active
Maximum AC Volts
320 V
Maximum DC Volts
410 V
Varistor Voltage (Min)
459 V
Varistor Voltage (Typ)
510 V
Varistor Voltage (Max)
561 V
Current - Surge
1.75 kA
Energy
45J
Number of Circuits
1
Capacitance @ Frequency
90 pF @ 1 MHz
Operating Temperature
-40°C ~ 85°C (TA)
Features
-
Mounting Type
Through Hole
Package / Case
Disc 7mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000₹11.76706₹23,534.12