Similar
Similar
Similar

ETQ-P5M330YFM | |
|---|---|
DigiKey Part Number | PCD2460TR-ND - Tape & Reel (TR) PCD2460CT-ND - Cut Tape (CT) PCD2460DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ETQ-P5M330YFM |
Description | FIXED IND 33UH 3.3A 132 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Drum Core, Wirewound Inductor 3.3 A 132mOhm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | ETQ-P5M330YFM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 132mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | - | |
Size / Dimension | 0.335" L x 0.315" W (8.50mm x 8.00mm) | |
Height - Seated (Max) | 0.213" (5.40mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹98.78000 | ₹98.78 |
| 10 | ₹81.35100 | ₹813.51 |
| 25 | ₹75.21960 | ₹1,880.49 |
| 50 | ₹70.93320 | ₹3,546.66 |
| 100 | ₹66.87030 | ₹6,687.03 |
| 250 | ₹61.86804 | ₹15,467.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹59.50298 | ₹29,751.49 |
| 1,000 | ₹56.10822 | ₹56,108.22 |
| 1,500 | ₹54.21499 | ₹81,322.49 |
| 2,500 | ₹51.92287 | ₹1,29,807.18 |
| 3,500 | ₹50.46767 | ₹1,76,636.85 |
| 5,000 | ₹48.97073 | ₹2,44,853.65 |


