



EVQ-P2T02M | |
|---|---|
DigiKey Part Number | P11082STR-ND - Tape & Reel (TR) P11082SCT-ND - Cut Tape (CT) P11082SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EVQ-P2T02M |
Description | SWITCH TACTILE SPST-NO 0.02A 15V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | EVQ-P2T02M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.02A @ 15VDC | |
Actuator Type | Rectangular Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 2.10mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 4.70mm x 3.50mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 240gf | |
Ingress Protection | - | |
Features | Grounding Pin | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.25mm | |
Mechanical Life | 500,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹73.62000 | ₹73.62 |
| 10 | ₹62.62100 | ₹626.21 |
| 25 | ₹58.26000 | ₹1,456.50 |
| 100 | ₹51.96980 | ₹5,196.98 |
| 250 | ₹48.13988 | ₹12,034.97 |
| 500 | ₹45.46544 | ₹22,732.72 |
| 1,000 | ₹43.00534 | ₹43,005.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹43.17890 | ₹1,72,715.60 |
| 8,000 | ₹41.31867 | ₹3,30,549.36 |
| 12,000 | ₹40.26521 | ₹4,83,182.52 |
| 20,000 | ₹38.97439 | ₹7,79,487.80 |