EVQ-PAC04M is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity ALCOSWITCH Switches
In Stock: 30,000
Unit Price: ₹13.98000
Datasheet

Direct


C&K
In Stock: 44,130
Unit Price: ₹23.30000
Datasheet

Similar


Grayhill Inc.
In Stock: 0
Unit Price: ₹29.25109
Datasheet

Similar


Grayhill Inc.
In Stock: 0
Unit Price: ₹26.22534
Datasheet

Similar


Grayhill Inc.
In Stock: 0
Unit Price: ₹27.74147
Datasheet

Similar


APEM Inc.
In Stock: 11,781
Unit Price: ₹39.14000
Datasheet

Similar


APEM Inc.
In Stock: 340
Unit Price: ₹39.14000
Datasheet

Similar


APEM Inc.
In Stock: 0
Unit Price: ₹24.94962
Datasheet

Similar


APEM Inc.
In Stock: 0
Unit Price: ₹24.94962
Datasheet

Similar


APEM Inc.
In Stock: 0
Unit Price: ₹29.54369
Datasheet

Similar


E-Switch
In Stock: 2,434
Unit Price: ₹92.25000
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 6,257
Unit Price: ₹10.25000
Datasheet
Tactile Switch SPST-NO Top Actuated Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVQ-PAC04M

DigiKey Part Number
P8006S-ND
Manufacturer
Manufacturer Product Number
EVQ-PAC04M
Description
SWITCH TACTILE SPST-NO 0.02A 15V
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Through Hole
Datasheet
 Datasheet
EDA/CAD Models
EVQ-PAC04M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.02A @ 15VDC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
4.30mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
PC Pin
Outline
6.00mm x 6.00mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
100gf
Ingress Protection
-
Features
-
Operating Temperature
-20°C ~ 70°C
Actuator Material
-
Switch Travel
0.25mm
Mechanical Life
100,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes