
EXB-18V820JX | |
|---|---|
DigiKey Part Number | Y6820TR-ND - Tape & Reel (TR) Y6820CT-ND - Cut Tape (CT) Y6820DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-18V820JX |
Description | RES ARRAY 4 RES 82 OHM 0502 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 82 Ohm ±5% 31mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0502 (1406 Metric), Long Side Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 82 | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 31mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 0502 (1406 Metric), Long Side Terminals | |
Supplier Device Package | 0502 | |
Size / Dimension | 0.055" L x 0.024" W (1.40mm x 0.60mm) | |
Height - Seated (Max) | 0.018" (0.45mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹23.30000 | ₹23.30 |
| 10 | ₹14.72300 | ₹147.23 |
| 25 | ₹12.44960 | ₹311.24 |
| 50 | ₹10.99600 | ₹549.80 |
| 100 | ₹9.75660 | ₹975.66 |
| 250 | ₹8.39420 | ₹2,098.55 |
| 500 | ₹7.54248 | ₹3,771.24 |
| 1,000 | ₹6.81842 | ₹6,818.42 |
| 5,000 | ₹5.52835 | ₹27,641.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹5.20845 | ₹52,084.50 |
| 20,000 | ₹4.84283 | ₹96,856.60 |
| 30,000 | ₹4.65498 | ₹1,39,649.40 |
| 50,000 | ₹4.44257 | ₹2,22,128.50 |
| 70,000 | ₹4.31600 | ₹3,02,120.00 |
| 1,00,000 | ₹4.19233 | ₹4,19,233.00 |