
EXB-24V682JX | |
|---|---|
DigiKey Part Number | Y5682TR-ND - Tape & Reel (TR) Y5682CT-ND - Cut Tape (CT) Y5682DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-24V682JX |
Description | RES ARRAY 2 RES 6.8K OHM 0404 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6.8k Ohm ±5% 62.5mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0404 (1010 Metric), Convex |
Datasheet | Datasheet |
EDA/CAD Models | EXB-24V682JX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 6.8k | |
Tolerance | ±5% | |
Number of Resistors | 2 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 4 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 0404 (1010 Metric), Convex | |
Supplier Device Package | 0404 | |
Size / Dimension | 0.039" L x 0.039" W (1.00mm x 1.00mm) | |
Height - Seated (Max) | 0.018" (0.45mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹10.25000 | ₹10.25 |
| 10 | ₹6.15000 | ₹61.50 |
| 25 | ₹5.18120 | ₹129.53 |
| 50 | ₹4.54740 | ₹227.37 |
| 100 | ₹4.00700 | ₹400.70 |
| 250 | ₹3.41808 | ₹854.52 |
| 500 | ₹3.04718 | ₹1,523.59 |
| 1,000 | ₹2.73128 | ₹2,731.28 |
| 5,000 | ₹2.16769 | ₹10,838.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹1.53142 | ₹15,314.20 |
| 20,000 | ₹1.40646 | ₹28,129.20 |
| 30,000 | ₹1.34222 | ₹40,266.60 |
| 50,000 | ₹1.26958 | ₹63,479.00 |
| 70,000 | ₹1.22627 | ₹85,838.90 |
| 1,00,000 | ₹1.18398 | ₹1,18,398.00 |