
EXB-28N150JX | |
|---|---|
DigiKey Part Number | P16158TR-ND - Tape & Reel (TR) P16158CT-ND - Cut Tape (CT) P16158DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-28N150JX |
Description | RES ARRAY 4 RES 15 OHM 0804 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 15 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals |
Datasheet | Datasheet |
Category | Power Per Element 62.5mW |
Manufacturer Panasonic Industry | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q200 |
Circuit Type Isolated | Mounting Type Surface Mount |
Resistance (Ohms) 15 | Package / Case 0804, Convex, Long Side Terminals |
Tolerance ±5% | Size / Dimension 0.079" L x 0.039" W (2.00mm x 1.00mm) |
Number of Resistors 4 | Height - Seated (Max) 0.018" (0.45mm) |
Number of Pins 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹1.19073 | ₹11,907.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.45000 | ₹9.45 |
| 10 | ₹4.72600 | ₹47.26 |
| 25 | ₹3.93160 | ₹98.29 |
| 50 | ₹3.45900 | ₹172.95 |
| 100 | ₹3.03380 | ₹303.38 |
| 250 | ₹2.58200 | ₹645.50 |
| 500 | ₹2.29470 | ₹1,147.35 |
| 1,000 | ₹2.05087 | ₹2,050.87 |
| 5,000 | ₹1.61574 | ₹8,078.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹10.40000 | ₹10.40 |
| 10 | ₹5.48200 | ₹54.82 |
| 25 | ₹4.34760 | ₹108.69 |
| 50 | ₹3.66700 | ₹183.35 |
| 100 | ₹3.10940 | ₹310.94 |
| 250 | ₹2.51396 | ₹628.49 |
| 500 | ₹2.15294 | ₹1,076.47 |
| 1,000 | ₹1.85334 | ₹1,853.34 |
| 5,000 | ₹1.33637 | ₹6,681.85 |