
EXB-28V183JX | |
|---|---|
DigiKey Part Number | Y7183TR-ND - Tape & Reel (TR) Y7183CT-ND - Cut Tape (CT) Y7183DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-28V183JX |
Description | RES ARRAY 4 RES 18K OHM 0804 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 18k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | EXB-28V183JX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 18k | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 0804, Convex, Long Side Terminals | |
Supplier Device Package | 0804 | |
Size / Dimension | 0.079" L x 0.039" W (2.00mm x 1.00mm) | |
Height - Seated (Max) | 0.018" (0.45mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹34.48000 | ₹34.48 |
| 10 | ₹21.89900 | ₹218.99 |
| 25 | ₹18.52520 | ₹463.13 |
| 50 | ₹16.40080 | ₹820.04 |
| 100 | ₹14.60220 | ₹1,460.22 |
| 250 | ₹12.62484 | ₹3,156.21 |
| 500 | ₹11.38920 | ₹5,694.60 |
| 1,000 | ₹10.33712 | ₹10,337.12 |
| 5,000 | ₹8.46353 | ₹42,317.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹1.24580 | ₹12,458.00 |
| 20,000 | ₹1.14176 | ₹22,835.20 |
| 30,000 | ₹1.08829 | ₹32,648.70 |
| 50,000 | ₹1.02779 | ₹51,389.50 |
| 70,000 | ₹0.99173 | ₹69,421.10 |
| 1,00,000 | ₹0.95651 | ₹95,651.00 |